SXTHM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM212FA074-24.000MT

Digi-Key Part Number
2388-SXTHM212FA074-24.000MTR-ND - Tape & Reel (TR)
2388-SXTHM212FA074-24.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM212FA074-24.000MT
Description
CRYSTAL 24.0000MHZ 12PF SMD
Detailed Description
24 MHz ±10ppm Crystal 12pF 30 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.14428$72.14
Bulk
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.18900$1.89
50$0.17100$8.55
100$0.15190$15.19
Additional Resources
AttributeDescription
Other Names
2388-SXTHM212FA074-24.000MTR
2388-SXTHM212FA074-24.000M
Standard Package500