
SXTHM212DA484-20.000M | ||
---|---|---|
Digi-Key Part Number | 2388-SXTHM212DA484-20.000M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXTHM212DA484-20.000M | |
Description | CRYSTAL 20.000MHZ 12PF SMD | |
Detailed Description | 20 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.524" L x 0.197" W (13.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Resource Type | Link |
---|---|
Datasheets | SXTHM2 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.17400 | $1.74 |
50 | $0.15660 | $7.83 |
100 | $0.13910 | $13.91 |
500 | $0.13216 | $66.08 |
Attribute | Description |
---|---|
Other Names | 2388-SXTHM212DA484-20.000M 2388-SXTHM212DA484-20.000MTR |
Standard Package | 1 |