SXTHM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM212CC484-20.000MT

Digi-Key Part Number
2388-SXTHM212CC484-20.000MTR-ND - Tape & Reel (TR)
2388-SXTHM212CC484-20.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM212CC484-20.000MT
Description
CRYSTAL 20.0000MHZ 12PF SMD
Detailed Description
20 MHz ±25ppm Crystal 12pF 30 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Package / Case
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$0.13000$0.13
Bulk
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.17100$1.71
50$0.15460$7.73
100$0.13740$13.74