SXTHM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM212CB274-20.000MT

Digi-Key Part Number
2388-SXTHM212CB274-20.000MTR-ND - Tape & Reel (TR)
2388-SXTHM212CB274-20.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM212CB274-20.000MT
Description
CRYSTAL 20.0000MHZ 12PF SMD
Detailed Description
20 MHz ±25ppm Crystal 12pF 30 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.12822$64.11
Bulk
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.16800$1.68
50$0.15200$7.60
100$0.13500$13.50
Additional Resources
AttributeDescription
Other Names
2388-SXTHM212CB274-20.000M
2388-SXTHM212CB274-20.000MTR
Standard Package500