SXTHM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM212AA484-16.000MT

Digi-Key Part Number
2388-SXTHM212AA484-16.000MTR-ND - Tape & Reel (TR)
2388-SXTHM212AA484-16.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM212AA484-16.000MT
Description
CRYSTAL 16.0000MHZ 12PF SMD
Detailed Description
16 MHz ±50ppm Crystal 12pF 50 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Package / Case
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$0.12000$0.12
Bulk
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.16000$1.60
50$0.14460$7.23
100$0.12850$12.85
Additional Resources
AttributeDescription
Other Names
2388-SXTHM212AA484-16.000M
2388-SXTHM212AA484-16.000MTR
Standard Package500