SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248FB17-13.000MT

Digi-Key Part Number
2388-SXT3248FB17-13.000MT-ND - Tape & Reel (TR)
2388-SXT3248FB17-13.000M-ND
Manufacturer
Manufacturer Product Number
SXT3248FB17-13.000MT
Description
CRYSTAL 13.000MHZ 8PF SMD
Detailed Description
13 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
13 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.36782$183.91
Bulk
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.48800$4.88
50$0.43780$21.89
100$0.38780$38.78
Additional Resources
AttributeDescription
Other Names
2388-SXT3248FB17-13.000MT
2388-SXT3248FB17-13.000M
Standard Package500