
SXT3248EB48-14.7456M | ||
---|---|---|
Digi-Key Part Number | 2388-SXT3248EB48-14.7456M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXT3248EB48-14.7456M | |
Description | CRYSTAL 14.7456MHZ 8PF SMD | |
Detailed Description | 14.7456 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | SXT324 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.46000 | $4.60 |
50 | $0.41360 | $20.68 |
100 | $0.36780 | $36.78 |
500 | $0.33628 | $168.14 |
Attribute | Description |
---|---|
Other Names | 2388-SXT3248EB48-14.7456MT 2388-SXT3248EB48-14.7456M |
Standard Package | 1 |