SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248EB16-12.000MT

Digi-Key Part Number
2388-SXT3248EB16-12.000MTR-ND - Tape & Reel (TR)
2388-SXT3248EB16-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT3248EB16-12.000MT
Description
CRYSTAL 12.0000MHZ 8PF SMD
Detailed Description
12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.41562$207.81
Bulk
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.53100$5.31
50$0.49640$24.82
100$0.43870$43.87
Additional Resources
AttributeDescription
Other Names
2388-SXT3248EB16-12.000MTR
2388-SXT3248EB16-12.000M
Standard Package500