SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248DA48-16.000MT

Digi-Key Part Number
2388-SXT3248DA48-16.000MTR-ND - Tape & Reel (TR)
2388-SXT3248DA48-16.000M-ND
Manufacturer
Manufacturer Product Number
SXT3248DA48-16.000MT
Description
CRYSTAL 16.0000MHZ 8PF SMD
Detailed Description
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$0.18000$0.18
Bulk
QtyUnit PriceExt Price
1$0.57000$0.57
10$0.50600$5.06
50$0.47260$23.63
100$0.41770$41.77