SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248DA17-26.000MT

Digi-Key Part Number
2388-SXT3248DA17-26.000MTR-ND - Tape & Reel (TR)
2388-SXT3248DA17-26.000M-ND
Manufacturer
Manufacturer Product Number
SXT3248DA17-26.000MT
Description
CRYSTAL 26.0000MHZ 8PF SMD
Detailed Description
26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.42762$213.81
Bulk
QtyUnit PriceExt Price
1$0.62000$0.62
10$0.54700$5.47
50$0.51080$25.54
100$0.45140$45.14
Additional Resources
AttributeDescription
Other Names
2388-SXT3248DA17-26.000MTR
2388-SXT3248DA17-26.000M
Standard Package500