SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248CB17-13.560MT

Digi-Key Part Number
2388-SXT3248CB17-13.560MT-ND - Tape & Reel (TR)
2388-SXT3248CB17-13.560M-ND
Manufacturer
Manufacturer Product Number
SXT3248CB17-13.560MT
Description
CRYSTAL 13.560MHZ 8PF SMD
Detailed Description
13.56 MHz ±25ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.28202$141.01
Bulk
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.38300$3.83
50$0.34120$17.06
100$0.29890$29.89
Additional Resources
AttributeDescription
Other Names
2388-SXT3248CB17-13.560M
2388-SXT3248CB17-13.560MT
Standard Package500