SXT32419CA27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419ED16-11.0592MT

Digi-Key Part Number
2388-SXT32419ED16-11.0592MT-ND - Tape & Reel (TR)
2388-SXT32419ED16-11.0592M-ND
Manufacturer
Manufacturer Product Number
SXT32419ED16-11.0592MT
Description
CRYSTAL 11.0592MHZ 19PF SMD
Detailed Description
11.0592 MHz ±15ppm Crystal 19pF 250 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
250 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.26928$134.64
Bulk
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.34000$3.40
50$0.31020$15.51
100$0.28100$28.10
Additional Resources
AttributeDescription
Other Names
2388-SXT32419ED16-11.0592M
2388-SXT32419ED16-11.0592MT
Standard Package500