SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419BA17-24.000MT

Digi-Key Part Number
2388-SXT32419BA17-24.000MTR-ND - Tape & Reel (TR)
2388-SXT32419BA17-24.000M-ND
Manufacturer
Manufacturer Product Number
SXT32419BA17-24.000MT
Description
CRYSTAL 24.0000MHZ 19PF SMD
Detailed Description
24 MHz ±30ppm Crystal 19pF 50 Ohms 4-SMD, No Lead
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyExt Price
1$0.19000$0.19
Bulk
QtyExt Price
1$0.34000$0.34
10$0.30500$3.05
50$0.23580$11.79
100$0.20570$20.57
Additional Resources
AttributeDescription
Other Names
2388-SXT32419BA17-24.000MTR
2388-SXT32419BA17-24.000M
Standard Package500