SXT21419EB16-37.400M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418EE16-19.200MT

Digi-Key Part Number
2388-SXT32418EE16-19.200MT-ND - Tape & Reel (TR)
2388-SXT32418EE16-19.200M-ND
Manufacturer
Manufacturer Product Number
SXT32418EE16-19.200MT
Description
CRYSTAL 19.200MHZ 18PF SMD
Detailed Description
19.2 MHz ±15ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.43016$215.08
Bulk
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.55400$5.54
50$0.51200$25.60
100$0.45360$45.36
Additional Resources
AttributeDescription
Other Names
2388-SXT32418EE16-19.200M
2388-SXT32418EE16-19.200MT
Standard Package500