SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418CB16-52.000MT

Digi-Key Part Number
2388-SXT32418CB16-52.000MT-ND - Tape & Reel (TR)
2388-SXT32418CB16-52.000M-ND
Manufacturer
Manufacturer Product Number
SXT32418CB16-52.000MT
Description
CRYSTAL 52.000MHZ 18PF SMD
Detailed Description
52 MHz ±25ppm Crystal 18pF 35 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.34376$171.88
Bulk
QtyUnit PriceExt Price
1$0.57000$0.57
10$0.47000$4.70
50$0.41720$20.86
100$0.36480$36.48
Additional Resources
AttributeDescription
Other Names
2388-SXT32418CB16-52.000M
2388-SXT32418CB16-52.000MT
Standard Package500