SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32417BB48-27.120MT

Digi-Key Part Number
2388-SXT32417BB48-27.120MTR-ND - Tape & Reel (TR)
2388-SXT32417BB48-27.120M-ND
Manufacturer
Manufacturer Product Number
SXT32417BB48-27.120MT
Description
CRYSTAL 27.1200MHZ 17PF SMD
Detailed Description
27.12 MHz ±30ppm Crystal 17pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.32340$161.70
Bulk
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.42000$4.20
50$0.38460$19.23
100$0.34090$34.09
Additional Resources
AttributeDescription
Other Names
2388-SXT32417BB48-27.120M
2388-SXT32417BB48-27.120MTR
Standard Package500