SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32416BA07-37.400MT

Digi-Key Part Number
2388-SXT32416BA07-37.400MT-ND - Tape & Reel (TR)
2388-SXT32416BA07-37.400M-ND
Manufacturer
Manufacturer Product Number
SXT32416BA07-37.400MT
Description
CRYSTAL 37.400MHZ 16PF SMD
Detailed Description
37.4 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.47354$236.77
Bulk
QtyUnit PriceExt Price
1$0.71000$0.71
10$0.62400$6.24
50$0.57860$28.93
100$0.50350$50.35
Additional Resources
AttributeDescription
Other Names
2388-SXT32416BA07-37.400MT
2388-SXT32416BA07-37.400M
Standard Package500