SXT32419CA27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32413DC48-12.288MT

Digi-Key Part Number
2388-SXT32413DC48-12.288MT-ND - Tape & Reel (TR)
2388-SXT32413DC48-12.288M-ND
Manufacturer
Manufacturer Product Number
SXT32413DC48-12.288MT
Description
CRYSTAL 12.288MHZ 13PF SMD
Detailed Description
12.288 MHz ±20ppm Crystal 13pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±20ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.21866$109.33
Bulk
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.29600$2.96
50$0.26400$13.20
100$0.23170$23.17
Additional Resources
AttributeDescription
Other Names
2388-SXT32413DC48-12.288MT
2388-SXT32413DC48-12.288M
Standard Package500