SXT21419EB16-37.400M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32412FE38-52.000MT

Digi-Key Part Number
2388-SXT32412FE38-52.000MT-ND - Tape & Reel (TR)
2388-SXT32412FE38-52.000M-ND
Manufacturer
Manufacturer Product Number
SXT32412FE38-52.000MT
Description
CRYSTAL 52.000MHZ 12PF SMD
Detailed Description
52 MHz ±10ppm Crystal 12pF 35 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.39862$199.31
Bulk
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.52500$5.25
50$0.47200$23.60
100$0.41960$41.96
Additional Resources
AttributeDescription
Other Names
2388-SXT32412FE38-52.000MT
2388-SXT32412FE38-52.000M
Standard Package500