SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32412DB07-32.000MT

Digi-Key Part Number
2388-SXT32412DB07-32.000MTR-ND - Tape & Reel (TR)
2388-SXT32412DB07-32.000M-ND
Manufacturer
Manufacturer Product Number
SXT32412DB07-32.000MT
Description
CRYSTAL 32.0000MHZ 12PF SMD
Detailed Description
32 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.34444$172.22
Bulk
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.44600$4.46
50$0.40980$20.49
100$0.36310$36.31
Additional Resources
AttributeDescription
Other Names
2388-SXT32412DB07-32.000MTR
2388-SXT32412DB07-32.000M
Standard Package500