SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32411CB17-29.4912MT

Digi-Key Part Number
2388-SXT32411CB17-29.4912MT-ND - Tape & Reel (TR)
2388-SXT32411CB17-29.4912M-ND
Manufacturer
Manufacturer Product Number
SXT32411CB17-29.4912MT
Description
CRYSTAL 29.4912MHZ 11PF SMD
Detailed Description
29.4912 MHz ±25ppm Crystal 11pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
29.4912 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
11pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.36100$180.50
Bulk
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.47100$4.71
50$0.42840$21.42
100$0.38030$38.03
Additional Resources
AttributeDescription
Other Names
2388-SXT32411CB17-29.4912M
2388-SXT32411CB17-29.4912MT
Standard Package500