SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32410DB27-13.000MT

Digi-Key Part Number
2388-SXT32410DB27-13.000MT-ND - Tape & Reel (TR)
2388-SXT32410DB27-13.000M-ND
Manufacturer
Manufacturer Product Number
SXT32410DB27-13.000MT
Description
CRYSTAL 13.000MHZ 10PF SMD
Detailed Description
13 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
13 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.37350$186.75
Bulk
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.49100$4.91
50$0.44200$22.10
100$0.39280$39.28
Additional Resources
AttributeDescription
Other Names
2388-SXT32410DB27-13.000MT
2388-SXT32410DB27-13.000M
Standard Package500