
SXT2248FD16-12.000M | ||
---|---|---|
Digi-Key Part Number | 2388-SXT2248FD16-12.000M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXT2248FD16-12.000M | |
Description | CRYSTAL 12.000MHZ 8 PF SMD | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Resource Type | Link |
---|---|
Datasheets | SXT224 Series |
HTML Datasheet | SXT224 Series |
EDA Models | SXT2248FD16-12.000MT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.48700 | $4.87 |
50 | $0.43820 | $21.91 |
100 | $0.38940 | $38.94 |
500 | $0.36988 | $184.94 |
Attribute | Description |
---|---|
Other Names | 2388-SXT2248FD16-12.000MTR 2388-SXT2248FD16-12.000M |
Standard Package | 1 |