SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22421CC48-22.1184MT

Digi-Key Part Number
2388-SXT22421CC48-22.1184MT-ND - Tape & Reel (TR)
2388-SXT22421CC48-22.1184M-ND
Manufacturer
Manufacturer Product Number
SXT22421CC48-22.1184MT
Description
CRYSTAL 22.1184MHZ 21PF SMD
Detailed Description
22.1184 MHz ±25ppm Crystal 21pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
21pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
2388-SXT22421CC48-22.1184MT
2388-SXT22421CC48-22.1184M
Standard Package500