SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22417EE38-12.288MT

Digi-Key Part Number
2388-SXT22417EE38-12.288MT-ND - Tape & Reel (TR)
2388-SXT22417EE38-12.288M-ND
Manufacturer
Manufacturer Product Number
SXT22417EE38-12.288MT
Description
CRYSTAL 12.288MHZ 17PF SMD
Detailed Description
12.288 MHz ±15ppm Crystal 17pF 120 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
12.288 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.34856$174.28
Bulk
QtyUnit PriceExt Price
1$0.67000$0.67
10$0.55700$5.57
50$0.49880$24.94
100$0.44100$44.10
Additional Resources
AttributeDescription
Other Names
2388-SXT22417EE38-12.288MT
2388-SXT22417EE38-12.288M
Standard Package500