
SXT22417CB16-13.560M | ||
---|---|---|
Digi-Key Part Number | 2388-SXT22417CB16-13.560M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXT22417CB16-13.560M | |
Description | CRYSTAL 13.560MHZ 17PF SMD | |
Detailed Description | 13.56 MHz ±25ppm Crystal 17pF 120 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Resource Type | Link |
---|---|
Datasheets | SXT224 Series |
HTML Datasheet | SXT224 Series |
EDA Models | SXT22417CB16-13.560MT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Attribute | Description |
---|---|
Other Names | 2388-SXT22417CB16-13.560M 2388-SXT22417CB16-13.560MT |
Standard Package | 1 |