
SXT22417AA27-14.7456M | ||
---|---|---|
Digi-Key Part Number | 2388-SXT22417AA27-14.7456M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXT22417AA27-14.7456M | |
Description | CRYSTAL 14.7456MHZ 17PF SMD | |
Detailed Description | 14.7456 MHz ±50ppm Crystal 17pF 120 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Resource Type | Link |
---|---|
Datasheets | SXT224 Series |
HTML Datasheet | SXT224 Series |
EDA Models | SXT22417AA27-14.7456MT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.30000 | $3.00 |
50 | $0.27040 | $13.52 |
100 | $0.24040 | $24.04 |
500 | $0.22836 | $114.18 |
Attribute | Description |
---|---|
Other Names | 2388-SXT22417AA27-14.7456MT 2388-SXT22417AA27-14.7456M |
Standard Package | 1 |