SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22416CB16-14.7456M

Digi-Key Part Number
2388-SXT22416CB16-14.7456M-ND
Manufacturer
Manufacturer Product Number
SXT22416CB16-14.7456M
Description
CRYSTAL 14.7456MHZ 16PF SMD
Detailed Description
14.7456 MHz ±25ppm Crystal 16pF 120 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.35200$3.52
Additional Resources
AttributeDescription
Other Names
2388-SXT22416CB16-14.7456MT
2388-SXT22416CB16-14.7456M
Standard Package1