SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22412FC17-27.120MT

Digi-Key Part Number
2388-SXT22412FC17-27.120MTR-ND - Tape & Reel (TR)
2388-SXT22412FC17-27.120M-ND
Manufacturer
Manufacturer Product Number
SXT22412FC17-27.120MT
Description
CRYSTAL 27.1200MHZ 12PF SMD
Detailed Description
27.12 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.45622$228.11
Bulk
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.58300$5.83
50$0.54500$27.25
100$0.48160$48.16
Additional Resources
AttributeDescription
Other Names
2388-SXT22412FC17-27.120MTR
2388-SXT22412FC17-27.120M
Standard Package500