SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22412ED27-20.000MT

Digi-Key Part Number
2388-SXT22412ED27-20.000MTR-ND - Tape & Reel (TR)
2388-SXT22412ED27-20.000M-ND
Manufacturer
Manufacturer Product Number
SXT22412ED27-20.000MT
Description
CRYSTAL 20.0000MHZ 12PF SMD
Detailed Description
20 MHz ±15ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.50046$250.23
Bulk
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.63900$6.39
50$0.59780$29.89
100$0.52830$52.83
Additional Resources
AttributeDescription
Other Names
2388-SXT22412ED27-20.000MTR
2388-SXT22412ED27-20.000M
Standard Package500