SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22412EB38-38.400MT

Digi-Key Part Number
2388-SXT22412EB38-38.400MTR-ND - Tape & Reel (TR)
2388-SXT22412EB38-38.400M-ND
Manufacturer
Manufacturer Product Number
SXT22412EB38-38.400MT
Description
CRYSTAL 38.4000MHZ 12PF SMD
Detailed Description
38.4 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.49058$245.29
Bulk
QtyUnit PriceExt Price
1$0.71000$0.71
10$0.62700$6.27
50$0.58600$29.30
100$0.51780$51.78
Additional Resources
AttributeDescription
Other Names
2388-SXT22412EB38-38.400MTR
2388-SXT22412EB38-38.400M
Standard Package500