SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22410DD07-12.000MT

Digi-Key Part Number
2388-SXT22410DD07-12.000MTR-ND - Tape & Reel (TR)
2388-SXT22410DD07-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT22410DD07-12.000MT
Description
CRYSTAL 12.0000MHZ 10PF SMD
Detailed Description
12 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$0.13000$0.13
Bulk
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.43500$4.35
50$0.39160$19.58
100$0.34790$34.79
Additional Resources
AttributeDescription
Other Names
2388-SXT22410DD07-12.000M
2388-SXT22410DD07-12.000MTR
Standard Package500