SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2148FD38-25.000MT

Digi-Key Part Number
2388-SXT2148FD38-25.000MTR-ND - Tape & Reel (TR)
2388-SXT2148FD38-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT2148FD38-25.000MT
Description
CRYSTAL 25.0000MHZ 8PF SMD
Detailed Description
25 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.71258$356.29
Bulk
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.75000$7.50
50$0.70120$35.06
100$0.61960$61.96
Additional Resources
AttributeDescription
Other Names
2388-SXT2148FD38-25.000M
2388-SXT2148FD38-25.000MTR
Standard Package500