
SXT21420EA17-37.400M | ||
---|---|---|
Digi-Key Part Number | 2388-SXT21420EA17-37.400M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXT21420EA17-37.400M | |
Description | CRYSTAL 37.400MHZ 20PF SMD | |
Detailed Description | 37.4 MHz ±15ppm Crystal 20pF 100 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Resource Type | Link |
---|---|
Datasheets | SXT214 Series |
HTML Datasheet | SXT214 Series |
EDA Models | SXT21420EA17-37.400MT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8541.60.0060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.56600 | $5.66 |
50 | $0.52600 | $26.30 |
100 | $0.46030 | $46.03 |
500 | $0.43404 | $217.02 |
Attribute | Description |
---|---|
Other Names | 2388-SXT21420EA17-37.400MT 2388-SXT21420EA17-37.400M |
Standard Package | 1 |