SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21418EE27-16.000MT

Digi-Key Part Number
2388-SXT21418EE27-16.000MTR-ND - Tape & Reel (TR)
2388-SXT21418EE27-16.000M-ND
Manufacturer
Manufacturer Product Number
SXT21418EE27-16.000MT
Description
CRYSTAL 16.0000MHZ 18PF SMD
Detailed Description
16 MHz ±15ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$0.51000$0.51
Bulk
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.65300$6.53
50$0.61040$30.52
100$0.53940$53.94
Additional Resources
AttributeDescription
Other Names
2388-SXT21418EE27-16.000MTR
2388-SXT21418EE27-16.000M
Standard Package500