SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21418EB27-52.000MT

Digi-Key Part Number
2388-SXT21418EB27-52.000MT-ND - Tape & Reel (TR)
2388-SXT21418EB27-52.000M-ND
Manufacturer
Manufacturer Product Number
SXT21418EB27-52.000MT
Description
CRYSTAL 52.000MHZ 18PF SMD
Detailed Description
52 MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.69072$345.36
Bulk
QtyUnit PriceExt Price
1$1.01000$1.01
10$0.89100$8.91
50$0.83080$41.54
100$0.73070$73.07
Additional Resources
AttributeDescription
Other Names
2388-SXT21418EB27-52.000M
2388-SXT21418EB27-52.000MT
Standard Package500