SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21415AA38-32.000MT

Digi-Key Part Number
2388-SXT21415AA38-32.000MTR-ND - Tape & Reel (TR)
2388-SXT21415AA38-32.000M-ND
Manufacturer
Manufacturer Product Number
SXT21415AA38-32.000MT
Description
CRYSTAL 32.0000MHZ 15PF SMD
Detailed Description
32 MHz ±50ppm Crystal 15pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.83080$415.40
Bulk
QtyUnit PriceExt Price
1$1.10000$1.10
10$1.03400$10.34
50$1.00320$50.16
100$0.86240$86.24
Additional Resources
AttributeDescription
Other Names
2388-SXT21415AA38-32.000M
2388-SXT21415AA38-32.000MTR
Standard Package500