SXT32412DB27-18.432MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21413CC48-18.432MT

Digi-Key Part Number
2388-SXT21413CC48-18.432MT-ND - Tape & Reel (TR)
2388-SXT21413CC48-18.432M-ND
Manufacturer
Manufacturer Product Number
SXT21413CC48-18.432MT
Description
CRYSTAL 18.432MHZ 13PF SMD
Detailed Description
18.432 MHz ±25ppm Crystal 13pF 200 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.47750$238.75
Bulk
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.53800$5.38
50$0.51760$25.88
100$0.49750$49.75
Additional Resources
AttributeDescription
Other Names
2388-SXT21413CC48-18.432M
2388-SXT21413CC48-18.432MT
Standard Package500