SXT21412AA07-27.000M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21412EB17-27.000MT

Digi-Key Part Number
2388-SXT21412EB17-27.000M-ND
2388-SXT21412EB17-27.000MT-ND
Manufacturer
Manufacturer Product Number
SXT21412EB17-27.000MT
Description
CRYSTAL 27.000MHZ 12PF SMD
Detailed Description
27 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Bulk
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.75000$0.75
50$0.65180$32.59
100$0.60170$60.17
Bulk
QtyUnit PriceExt Price
500$0.50514$252.57
Additional Resources
AttributeDescription
Other Names
2388-SXT21412EB17-27.000MT
2388-SXT21412EB17-27.000M
Standard Package500