SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21410EE27-27.120MT

Digi-Key Part Number
2388-SXT21410EE27-27.120MTR-ND - Tape & Reel (TR)
2388-SXT21410EE27-27.120M-ND
Manufacturer
Manufacturer Product Number
SXT21410EE27-27.120MT
Description
CRYSTAL 27.1200MHZ 10PF SMD
Detailed Description
27.12 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.44102$220.51
Bulk
QtyUnit PriceExt Price
1$0.71000$0.71
10$0.58500$5.85
50$0.52660$26.33
100$0.46810$46.81
Additional Resources
AttributeDescription
Other Names
2388-SXT21410EE27-27.120MTR
2388-SXT21410EE27-27.120M
Standard Package500