SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21410DC07-38.400MT

Digi-Key Part Number
2388-SXT21410DC07-38.400MTR-ND - Tape & Reel (TR)
2388-SXT21410DC07-38.400M-ND
Manufacturer
Manufacturer Product Number
SXT21410DC07-38.400MT
Description
CRYSTAL 38.4000MHZ 10PF SMD
Detailed Description
38.4 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.93244$466.22
Bulk
QtyUnit PriceExt Price
1$1.20000$1.20
10$1.14600$11.46
50$1.11900$55.95
100$0.95910$95.91
Additional Resources
AttributeDescription
Other Names
2388-SXT21410DC07-38.400M
2388-SXT21410DC07-38.400MTR
Standard Package500