SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21410DA16-40.000MT

Digi-Key Part Number
2388-SXT21410DA16-40.000MTR-ND - Tape & Reel (TR)
2388-SXT21410DA16-40.000M-ND
Manufacturer
Manufacturer Product Number
SXT21410DA16-40.000MT
Description
CRYSTAL 40.0000MHZ 10PF SMD
Detailed Description
40 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.22990$114.95
Bulk
QtyUnit PriceExt Price
1$1.17000$1.17
10$1.12200$11.22
50$1.09560$54.78
100$0.93890$93.89
Additional Resources
AttributeDescription
Other Names
2388-SXT21410DA16-40.000MTR
2388-SXT21410DA16-40.000M
Standard Package500