SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT1149DA16-24.000MT

Digi-Key Part Number
2388-SXT1149DA16-24.000MTR-ND - Tape & Reel (TR)
2388-SXT1149DA16-24.000M-ND
Manufacturer
Manufacturer Product Number
SXT1149DA16-24.000MT
Description
CRYSTAL 24.0000MHZ 9PF SMD
Detailed Description
24 MHz ±20ppm Crystal 9pF 150 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.08254$541.27
Bulk
QtyUnit PriceExt Price
1$1.72000$1.72
10$1.64200$16.42
50$1.60340$80.17
100$1.10840$110.84
Additional Resources
AttributeDescription
Other Names
2388-SXT1149DA16-24.000M
2388-SXT1149DA16-24.000MTR
Standard Package500