SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT1148DA38-38.400MT

Digi-Key Part Number
2388-SXT1148DA38-38.400MTR-ND - Tape & Reel (TR)
2388-SXT1148DA38-38.400M-ND
Manufacturer
Manufacturer Product Number
SXT1148DA38-38.400MT
Description
CRYSTAL 38.4000MHZ 8PF SMD
Detailed Description
38.4 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.61352$306.76
Bulk
QtyUnit PriceExt Price
1$0.89000$0.89
10$0.78400$7.84
50$0.73280$36.64
100$0.64760$64.76
Additional Resources
AttributeDescription
Other Names
2388-SXT1148DA38-38.400M
2388-SXT1148DA38-38.400MTR
Standard Package500