SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT1147BA17-40.000MT

Digi-Key Part Number
2388-SXT1147BA17-40.000MTR-ND - Tape & Reel (TR)
2388-SXT1147BA17-40.000M-ND
Manufacturer
Manufacturer Product Number
SXT1147BA17-40.000MT
Description
CRYSTAL 40.0000MHZ 7PF SMD
Detailed Description
40 MHz ±30ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.63954$319.77
Bulk
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.85100$8.51
50$0.79580$39.79
100$0.70320$70.32
Additional Resources
AttributeDescription
Other Names
2388-SXT1147BA17-40.000MTR
2388-SXT1147BA17-40.000M
Standard Package500