SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT11412CA17-27.000MT

Digi-Key Part Number
2388-SXT11412CA17-27.000MTR-ND - Tape & Reel (TR)
2388-SXT11412CA17-27.000M-ND
Manufacturer
Manufacturer Product Number
SXT11412CA17-27.000MT
Description
CRYSTAL 27.0000MHZ 12PF SMD
Detailed Description
27 MHz ±25ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Suntsu Electronics, Inc.
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.54358$271.79
Bulk
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.69400$6.94
50$0.64920$32.46
100$0.57380$57.38
Additional Resources
AttributeDescription
Other Names
2388-SXT11412CA17-27.000MTR
2388-SXT11412CA17-27.000M
Standard Package500