
SXT11411CC38-24.000M | ||
---|---|---|
Digi-Key Part Number | 2388-SXT11411CC38-24.000M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXT11411CC38-24.000M | |
Description | CRYSTAL 24.000MHZ 11 PF SMD | |
Detailed Description | 24 MHz ±25ppm Crystal 11pF 150 Ohms 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Frequency | ||
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Resource Type | Link |
---|---|
Datasheets | SXT114 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.67200 | $6.72 |
50 | $0.62800 | $31.40 |
100 | $0.55500 | $55.50 |
500 | $0.50674 | $253.37 |
Attribute | Description |
---|---|
Other Names | 2388-SXT11411CC38-24.000M 2388-SXT11411CC38-24.000MTR |
Standard Package | 1 |