SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT11410EE48-40.000MT

Digi-Key Part Number
2388-SXT11410EE48-40.000MTR-ND - Tape & Reel (TR)
2388-SXT11410EE48-40.000M-ND
Manufacturer
Manufacturer Product Number
SXT11410EE48-40.000MT
Description
CRYSTAL 40.0000MHZ 10PF SMD
Detailed Description
40 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.55158$275.79
Bulk
QtyUnit PriceExt Price
1$0.82000$0.82
10$0.72000$7.20
50$0.67240$33.62
100$0.59420$59.42
Additional Resources
AttributeDescription
Other Names
2388-SXT11410EE48-40.000M
2388-SXT11410EE48-40.000MTR
Standard Package500