
SXO53P3A481-150.000M | ||
---|---|---|
Digi-Key Part Number | 2388-SXO53P3A481-150.000M-ND | |
Manufacturer | ||
Manufacturer Product Number | SXO53P3A481-150.000M | |
Description | XTAL OSC XO 150.0000MHZ LVPECL | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | SXO53P Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.48000 | $4.48 |
10 | $4.30100 | $43.01 |
50 | $4.12760 | $206.38 |
500 | $3.86700 | $1,933.50 |
Attribute | Description |
---|---|
Other Names | 2388-SXO53P3A481-150.000M 2388-SXO53P3A481-150.000MTR |
Standard Package | 1 |