CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53C3A171-16.000M

Digi-Key Part Number
2388-SXO53C3A171-16.000M-ND
Manufacturer
Manufacturer Product Number
SXO53C3A171-16.000M
Description
XTAL OSC XO 16.0000MHZ CMOS SMD
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
5,719 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.68500$6.85
50$0.64080$32.04
100$0.56630$56.63
500$0.53648$268.24
Additional Resources
AttributeDescription
Other Names
2388-SXO53C3A171-16.000MTR
2388-SXO53C3A171-16.000M
Standard Package1